Manufacturer Part #
1-480426-0
Commercial MATE-N-LOK 4 Position Detent Lock Female Free Hanging Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4500 per Bag | ||||||||||
| Date Code: | 1737 | ||||||||||
Product Specification Section
TE Connectivity 1-480426-0 - Product Specification
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
TE Connectivity 1-480426-0 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 5.08 mm |
| Style/Orientation: | Receptacle Housing |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| Gender: | Male |
| Type: | Receptacle |
| Mating Type: | Detent Lock |
| Color: | Natural |
Features & Applications
The 1-480426-0 is a Commercial MATE-N-LOK 4 Position Detent Lock Female Free Hanging Receptacle Connector.
Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Mating Retention Type = Detent Lock
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Number of Positions = 4
- Number of Rows = 1
- Mating Retention = With
- Centerline (mm [in]) = 5.08 [0.200]
- Contact Type = Pin
- Connector Style = Receptacle
- Housing Material = Nylon
- Housing Color = Natural
- UL Flammability Rating = UL 94V-2
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
4500 per Bag