text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTK90P20P

MOSFET -90.0 Amps -200V 0.044 Rds

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTK90P20P - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 890W
Qg Gate Charge: 205nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 89ns
Rise Time: 60ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 12nF
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$4,569.00
USD
Quantity
Unit Price
25
$15.49
75
$15.37
125
$15.31
250
$15.23
500+
$15.11
Product Variant Information section