Manufacturer Part #
MFR-50FRE52-47K
MFR Series 47 kΩ 0.5 W ±1% ±50 ppm/°C Axial Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO MFR-50FRE52-47K - Product Specification
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
YAGEO MFR-50FRE52-47K - Technical Attributes
Attributes Table
| Resistance: | 47kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 9mm x D 3.3mm |
| Height - Max: | 3.6mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 700V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.0232
7,500
$0.0226
10,000
$0.0141
12,500
$0.0224
25,000
$0.0138
37,500
$0.0218
62,500+
$0.0213
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole