text.skipToContent text.skipToNavigation

Manufacturer Part #

IR38063MTRPBF

IR38063 Series 21 V 25 A 1.65 MHz SMt Digital DC/DC Converter - PQFN-5x7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR38063MTRPBF - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V to 21V
Output Current-Max: 25A
Output Voltage Range: 0.5V to 18.375V
Switching Frequency-Max: 1.65MHz
Package Style:  PQFN 5 x 7 mm
Mounting Method: Surface Mount
Features & Applications

The PMBus SupIRBuck™ is an easy-to-use, fully integrated and highly efficient DC-DC regulator with I 2C/PMBus interface.

The on-board PWM controller and MOSFETs make the  family a space efficient solution, providing accurate power delivery for low output voltage and high current applications.

Features:

  • PMBus revision 1.2 compliant
  • 66 PMBus commands
  • V in range 1.2 V–21 V
  • Differential remote sense
  • Ultra-low jitter voltage mode engine

Benefits:

  • Telemetry status via digital bus
  • Remote monitoring and update
  • Parameter changes by register
  • Flexibile sequencing
  • High accuracy/low ripple

Applications:

  • Telecom
  • Datacom
  • Server
  • Storage
  • Embedded computing
  • ASIC/FPGA platforms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$15,160.00
USD
Quantity
Unit Price
4,000+
$3.79
Product Variant Information section