Manufacturer Part #
15220322601000
32 Position Dual Row 9.05 mm Vacuum Cover Har-Flex Straight Female Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 15220322601000 - Product Specification
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
HARTING 15220322601000 - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 150V |
| Current Rating: | 2.3A |
| Contact Plating: | Tin |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 10GΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$999.90
2+
$952.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll