text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS2E470MHD1TO

CS Series 47 F 250 V 105 °C Ø 12.5 x 20 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Nichicon UCS2E470MHD1TO - Technical Attributes
Attributes Table
Series: UCS
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 980mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 570µA
Dimension: L  20mm x D  12.5mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.50
USD
Quantity
Unit Price
500
$0.455
1,000
$0.445
2,000
$0.44
2,500+
$0.43
Product Variant Information section