Manufacturer Part #
ISL78208ARZ-T7A
32 LEAD QFN PACKAGE 5X5mm BODY, 0.5mm pi
Product Specification Section
Renesas ISL78208ARZ-T7A - Product Specification
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
Renesas ISL78208ARZ-T7A - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 28V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.8V to 26V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2MHz |
Operating Temp Range: | -40°C to +105°C |
No. of Outputs: | 2 |
Moisture Sensitivity Level: | 2 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$4.19
500
$4.15
750
$4.13
1,000+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount