Manufacturer Part #
WSU240-0750
WSU Series 18 W 90 to 264 VAC Input 24 V Output Level VI Wall Plug In Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics WSU240-0750 - Product Specification
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
Triad Magnetics WSU240-0750 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 18W |
| Output Voltage: | 24V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 0.75A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 200mV/K |
| Load Regulation (%): | 5% |
| Operating Temp Range: | 0°C to 40°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
80
$9.17
160+
$9.08
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Wall Mount