Manufacturer Part #
0688015.MXP
688 Series 70 V 15 A Ø 6.3 x 25.2 mm Surge-Tolerant Ceramic Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1624 | ||||||||||
Littelfuse 0688015.MXP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0688015.MXP - Technical Attributes
| Voltage Rating: | 70V |
| Current Rating: | 15A |
| Resistance: | 6Ω |
| Interrupting Rating: | 2500A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 554A |
| Dimension: | L 25.2mm x D 6.3mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount