text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-12FP4--649R

CR Series 2512 649 Ω ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Viking Tech CR-12FP4--649R - Technical Attributes
Attributes Table
Resistance: 649Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.80
USD
Quantity
Unit Price
4,000
$0.0407
8,000
$0.04
12,000
$0.0396
20,000
$0.0391
40,000+
$0.0381
Product Variant Information section