MX30LF1G18AC-XKITR in Reel by Macronix | Nand Flash Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF1G18AC-XKITR

1 Gb SLC NAND 4-bit ECC 3V 63-BGA

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX30LF1G18AC-XKITR - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 1Gb
Memory Organization: 128 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  VFBGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,400.00
USD
Quantity
Unit Price
3,000+
$1.80
Product Variant Information section