Manufacturer Part #
PIC32MM0064GPL028-I/SO
PIC32MM Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC32MM0064GPL028-I/SO - Product Specification
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
Microchip PIC32MM0064GPL028-I/SO - Technical Attributes
Attributes Table
| Family Name: | PIC32MM |
| Core Processor: | MIPS32 microAptiv |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 25MHz |
| No of I/O Lines: | 22 |
| InterfaceType / Connectivity: | IrDA/LIN/SPI/UART/USART |
| Peripherals: | Brown-out Detect/HLVD/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx10-bit / 12-chx12-bit |
| On-Chip DAC: | 1-chx5-bit |
| Watchdog Timers: | 2 |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
27+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount