Manufacturer Part #
B32529C3104J
B32529 Series 250 V 0.1 uF ±5 % Through Hole Film Capacitor
Product Specification Section
TDK EPCOS B32529C3104J - Product Specification
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
TDK EPCOS B32529C3104J - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.1µF |
Rated Voltage: | 250V |
Rated Voltage (VAC): | 160VAC |
Lead Spacing: | 5mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 7500MΩ |
Dissipation Factor: | 30% |
Height - Max: | 9.5mm |
Dimension: | L 7.3mm x W 4.5mm x H 9.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500
$0.166
3,000
$0.164
4,500
$0.162
6,000
$0.161
7,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Through Hole