Manufacturer Part #
PBSS4350D,135
PBSS4350D Series 50 V 3 A Surface Mount Low VCEsat NPN Transistor - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PBSS4350D,135 - Product Specification
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
Nexperia PBSS4350D,135 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 600mW |
| Collector - Base Voltage: | 60V |
| Collector - Emitter Saturation Voltage: | 0.29V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.076
20,000+
$0.0739
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount