Manufacturer Part #
NMC-H0805NPO471J500TRPF
Cap Ceramic 470pF 500V C0G 5% Pad SMD 0805 125C T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
NIC Components NMC-H0805NPO471J500TRPF - Product Specification
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
NIC Components NMC-H0805NPO471J500TRPF - Technical Attributes
Attributes Table
| Capacitance: | 470pF |
| Dielectric: | C0G |
| Rated Voltage: | 500V |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 500MΩ |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | T 1.45mm x W 1.25mm x L 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0158
12,000
$0.0154
20,000
$0.0152
60,000
$0.0149
100,000+
$0.0146
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount