text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105SPF250Q

TL1105 Series SPST-NO 2.5 N Off-Mom Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2502
Product Specification Section
E-Switch TL1105SPF250Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Silver
Operating Force: 250gf
Contact Plating: Silver
Actuator Style: Plunger
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  7.5mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
34
USA:
34
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
34
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.13
USD
Quantity
Unit Price
1,000
$0.151
2,000
$0.149
3,000
$0.147
4,000
$0.146
5,000+
$0.144