Manufacturer Part #
BC54PA,115
BC54PA Series 45 V 1 A Surface Mount NPN Medium Power Transistor - HUSON-3
Product Specification Section
Nexperia BC54PA,115 - Product Specification
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
Nexperia BC54PA,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 420mW |
Collector - Base Voltage: | 45V |
Collector - Emitter Saturation Voltage: | 0.5V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 40 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 180MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0547
6,000
$0.0538
9,000
$0.0533
15,000
$0.0526
30,000+
$0.0512
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount