Manufacturer Part #
ECA-0JM682
ECA-M Series 6.3 V 6800 uF Ø12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-0JM682 - Product Specification
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
Panasonic Industry ECA-0JM682 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 6800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1270mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 428.4µA |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.315
600
$0.31
1,000
$0.305
3,000
$0.30
5,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole