Manufacturer Part #
EAST2012RA2
Red 0805 140° 90 mcd Clear 2.35 V PCB Top View Surface Mount LED
Product Specification Section
Everlight EAST2012RA2 - Product Specification
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
Everlight EAST2012RA2 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2.35V |
Forward (Drive) Current: | 20mA |
Intensity: | 90mcd |
Viewing Angle: | 140° |
Wavelength: | 637.5nm |
Rated Power: | 60|mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | H 1mm x L 2mm x W 1.25mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0293
6,000
$0.0288
9,000
$0.0285
12,000
$0.0283
15,000+
$0.0276
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount