Manufacturer Part #
ECA-2AM3R3
M Series 100 V 3.3 uF 85°C Ø5x11mm LS=2mm Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1628 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2AM3R3 - Product Specification
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
Panasonic Industry ECA-2AM3R3 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Tolerance (%): | ±20% |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 40mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Dissipation Factor: | 0.1% |
| Leakage Current: | 3.3µA |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,159
USA:
6,159
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.033
1,000
$0.0319
2,500
$0.0313
10,000
$0.0303
25,000+
$0.0288
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole