Manufacturer Part #
RE50G561MDN1
RE5 Series 560uF 4 V 105°C 2 kHrs 8 x 8mm LS=3.5mm Radial Aluminum Polymer Cap
Product Specification Section
Nichicon RE50G561MDN1 - Product Specification
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
Nichicon RE50G561MDN1 - Technical Attributes
Attributes Table
Type: | Metal Can Radial |
Capacitance: | 560µF |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 5mΩ |
Leakage Current: | 560µA |
Ripple Current: | 6300mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 8mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.285
100
$0.275
250
$0.27
500
$0.265
1,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole