text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF52254CAF66

MCF5225x Series 512 kB Flash 64 kB RAM ColdFire 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF52254CAF66 - Technical Attributes
Attributes Table
Family Name: MCF5225x
Core Processor: Coldfire V2
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 66MHz
No of I/O Lines: 56
InterfaceType / Connectivity: CAN/Ethernet/I2C/QSPI/UART/USART/USB OTG
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$30.82
USD
Quantity
Unit Price
2
$15.41
4
$15.29
10
$15.13
25
$14.97
40+
$14.79
Product Variant Information section