Manufacturer Part #
BUK9Y53-100B,115
N-Channel 100 V 23 A 49 mOhm Surface Mount TrenchMOS Logic Level FET - LFPAK-56
Product Specification Section
Nexperia BUK9Y53-100B,115 - Product Specification
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
Nexperia BUK9Y53-100B,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 49mΩ |
Rated Power Dissipation: | 75W |
Qg Gate Charge: | 18nC |
Gate-Source Voltage-Max [Vgss]: | 15V |
Drain Current: | 23A |
Turn-on Delay Time: | 18ns |
Turn-off Delay Time: | 52ns |
Rise Time: | 26ns |
Fall Time: | 16ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.5V |
Technology: | TrenchMOS |
Input Capacitance: | 1600pF |
Package Style: | SOT-669 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500
$0.365
3,000
$0.36
6,000
$0.355
7,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount