Manufacturer Part #
NJM4565M-TE1
NJM4565 Series 18 V 10 MHz Surface Mount Dual Operational Amplifier - DMP-8
Product Specification Section
Nisshinbo Micro Devices NJM4565M-TE1 - Product Specification
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
Nisshinbo Micro Devices NJM4565M-TE1 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 4V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 10MHz |
Average Bias Current-Max: | 200nA |
Supply Voltage: | 4V to 18V |
Power Dissipation: | 0.3W |
Common Mode Rejection Ratio: | 90dB |
Supply Current: | 4.5mA |
Power Supply Rejection Ratio: | 90dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 100dB |
Moisture Sensitivity Level: | 1 |
Package Style: | DMP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.37
4,000
$0.365
8,000
$0.36
10,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DMP-8
Mounting Method:
Surface Mount