Manufacturer Part #
NJM4565M-TE1
NJM4565 Series 18 V 10 MHz Surface Mount Dual Operational Amplifier - DMP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:DMP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM4565M-TE1 - Product Specification
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
Nisshinbo Micro Devices NJM4565M-TE1 - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 4V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 10MHz |
| Average Bias Current-Max: | 200nA |
| Supply Voltage: | 4V to 18V |
| Power Dissipation: | 0.3W |
| Common Mode Rejection Ratio: | 90dB |
| Supply Current: | 4.5mA |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -40°C to +85°C |
| DC Voltage Gain: | 100dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DMP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.37
4,000
$0.365
8,000
$0.36
10,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DMP-8
Mounting Method:
Surface Mount