Manufacturer Part #
TOP256EN
TOP256 Series 132 kHz 119 W Flyback Isolated Off-Line Switcher - eSIP-7C
Product Specification Section
Power Integrations TOP256EN - Product Specification
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
Power Integrations TOP256EN - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 700V |
Topology: | Flyback |
Duty Cycle-Max: | 83% |
Switching Frequency-Max: | 145kHz |
Rated Power: | 86W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
48
$1.15
192
$1.13
720
$1.12
1,200
$1.11
2,400+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole