Manufacturer Part #
NCS20071SN2T1G
General Purpose Amplifier 1 Circuit Rail-to-Rail - TSOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
onsemi NCS20071SN2T1G - Product Specification
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
onsemi NCS20071SN2T1G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 2.4V/µs |
| Input Offset Voltage-Max: | 3.5mV |
| Gain Bandwidth Product: | 3MHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 2.7V to 36V |
| Power Dissipation: | 0.2W |
| Common Mode Rejection Ratio: | 135dB |
| Supply Current: | 480µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 135dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 120dB |
| Phase Margin: | 50° |
| Low Noise: | 20nV/√Hz |
| Output Current: | 65mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-74A (TSOP-5, SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.245
9,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount