Manufacturer Part #
NVMFS5C646NLAFT1G
N-Channel 60 V 4.7 mohm 79 W Surface Mount Power Mosfet - DFN-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DFN-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NVMFS5C646NLAFT1G - Product Specification
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
onsemi NVMFS5C646NLAFT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 4.7mΩ |
| Rated Power Dissipation: | 3.7W |
| Qg Gate Charge: | 33.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 20A |
| Turn-on Delay Time: | 10.4ns |
| Turn-off Delay Time: | 23.6ns |
| Rise Time: | 14.9ns |
| Fall Time: | 5.1ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 2164pF |
| Package Style: | DFN-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500
$1.09
3,000
$1.08
4,500
$1.07
7,500+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFN-5
Mounting Method:
Surface Mount