text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-3.3SK

RAC05-K Series 5 W Single Output 3.3 V EMC Class B AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
RECOM RAC05-3.3SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 3.3V
Input Voltage: 120V to 370V
Output Current: 1515mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.46
USD
Quantity
Unit Price
18
$8.97
36
$8.91
54
$8.88
72
$8.85
90+
$8.78
Product Variant Information section