text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1J561L

FR-A Series 63 V 560 uF 105°C 10 k Hrs Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Panasonic Industry EEU-FR1J561L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2528mA
Impedance: 24mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 352.8µA
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.61
USD
Quantity
Unit Price
1
$0.61
40
$0.595
150
$0.58
400
$0.565
1,500+
$0.54
Product Variant Information section