BB639E7904HTSA1 in Cut Tape by Infineon | Tuning/Varactor Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB639E7904HTSA1

BB639 Series 30 V 2.9 pF SMT Silicon Variable Capacitance Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1729
Product Specification Section
Infineon BB639E7904HTSA1 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 30V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 2.6pF
Diode Capacitance Ratio-Min: 13.5
Diode Series Reistance: 0.65Ω
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.28
USD
Quantity
Unit Price
1
$0.28
15
$0.215
75
$0.176
300
$0.143
1,500+
$0.104