text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-510MWT86

SML-510 Series Green 0603 140° Clear 16 mcd 2.2 V SMT Ultra Thin Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
ROHM SML-510MWT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 140°
Wavelength: 570nm
Rated Power: 55mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-510MWT86 is a Green color surfacemount ultra-thin chip LED. It has a 140° Viewing angle, Intensity of 16 mcd and a clear lens.

The SML-510 is an ultra-thin chip LED. The compact and leadless design of these LEDs allows for high mounting density.

Features:

  • Thin shaped and leadless (1.6 x 0.8 mm, 0.55 mm thick)
  • Green colored light emission
  • Can be mounted by automatic mounting

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$150.60
USD
Quantity
Unit Price
3,000
$0.0502
6,000
$0.0493
9,000
$0.0488
12,000
$0.0485
15,000+
$0.0473
Product Variant Information section