text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU8.2B2A,115

PZUxB Series 8.2 V 320 mW Surface Mount Single Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU8.2B2A,115 - Technical Attributes
Attributes Table
Power Dissipation: 0.32W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 4.6mV/K
Capacitance: 150pF
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.0513
6,000
$0.0505
9,000
$0.05
15,000
$0.0494
30,000+
$0.048
Product Variant Information section