Manufacturer Part #
NTE0503MC
NTE Series 1 W 5 V Input 3.3 V Output 1 kVDC Isolated SMT DC/DC Converter
Product Specification Section
Murata Power Solutions NTE0503MC - Product Specification
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
Murata Power Solutions NTE0503MC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 3.3V |
Input Voltage: | 2.97V to 3.63V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 74% |
Load Regulation (%): | 10% |
Output Current: | 303mA |
Switching Frequency-Max: | 110kHz |
Ripple & Noise: | 40mV |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
35
$6.02
70
$5.98
105
$5.95
140+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Surface Mount