Manufacturer Part #
NVMS5P02R2G
NVMS5P02 Series 20 V 3.95 A 33 mOhm SMT P-Channel Power Mosfet - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NVMS5P02R2G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 33mΩ |
| Rated Power Dissipation: | 0.79W |
| Qg Gate Charge: | 20nC |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 3.95A |
| Turn-on Delay Time: | 22ns |
| Turn-off Delay Time: | 65ns |
| Rise Time: | 70ns |
| Fall Time: | 90ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.9V |
| Input Capacitance: | 1375pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.455
10,000
$0.45
15,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount