Manufacturer Part #
PVA6LRE21111
PVA6 Series SPST Black Actuator Red LED Solder Lug IP67 Anti-Vandal Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PVA6LRE21111 - Product Specification
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
E-Switch PVA6LRE21111 - Technical Attributes
Attributes Table
| Rated Voltage: | 36V |
| Contact Current-Max: | 2A |
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Insulation Resistance: | 1000MΩ |
| Illumination Color: | Red |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -20°C to +70°C |
| IP Rating: | IP67 |
| Contact Plating: | Gold Flash |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$9.03
70+
$8.93
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Panel Mount