Manufacturer Part #
LTV-725VS-TA1
Photocoupler OPTOISO 5KV DARL W/BASE 6SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
LITEON LTV-725VS-TA1 - Product Specification
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
LITEON LTV-725VS-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5kV |
| Output Voltage-Max: | 300V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 350mW |
| CTR-Min: | 1000% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -45°C to +125°C |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
3,000
$0.395
5,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount