Manufacturer Part #
S1W0-5050577012-00000000-PS001
Y50 High Power SMT LED Cool White 5700 K CCT 70 CRI 11 V 125° Angle 1220 lm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor S1W0-5050577012-00000000-PS001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Seoul Semiconductor S1W0-5050577012-00000000-PS001 - Technical Attributes
Attributes Table
| Application: | Commercial/Flood & Area Lighting/High Bay/Lamps/Outdoor/Residential/Retail Lighting/Streetlight |
| Family: | 5050 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 70 |
| CCT: | 5700K |
| Flux: | 1220lm |
| Test Current: | 700A |
| Forward Voltage: | 11V |
| Viewing Angle: | 125° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount