text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18CNR16J00D

LQW Series 0603 160 nH ±5% 100 mOhm Unshielded Wirewound Inductor

Product Specification Section
Murata LQW18CNR16J00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 160nH
Rated Current-Max: 1A
Tolerance (%): ±5%
DC Resistance: 100mΩ
Self Resonance Frequency: 900MHz
Core Material: Ferrite
Test Frequency: 10MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.00
USD
Quantity
Unit Price
4,000
$0.163
8,000+
$0.16