Manufacturer Part #
BAS16GWX
BAS16GW Series 100 V 215 mA SMT High Speed Switching Diode - SOD-123
Product Specification Section
Nexperia BAS16GWX - Product Specification
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
Nexperia BAS16GWX - Technical Attributes
Attributes Table
Configuration: | Single |
Reverse Current-Max: | 0.5µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 357mW |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0113
9,000
$0.0111
30,000
$0.0108
60,000
$0.0106
120,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount