Manufacturer Part #
74LV1T04GXH
74LV Series 5.5 V 8 mA SMT Single Supply Translating Inverter - X2SON-5
Product Specification Section
Nexperia 74LV1T04GXH - Product Specification
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
Nexperia 74LV1T04GXH - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.6V to 5.5V |
Power Dissipation: | 0.25W |
Propagation Delay: | 3.6ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 1.5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.072
20,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount