Manufacturer Part #
TSM109ID
TSM109A Series 16 V 250 nA Dual Comparator and Voltage Reference - SOIC-8
Product Specification Section
STMicroelectronics TSM109ID - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TSM109ID - Technical Attributes
Attributes Table
Type: | Voltage Reference |
Configuration: | Dual |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 175°C/W |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 5mV |
Output Current: | 20mA |
Quiescent Current: | 1mA |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
529
USA:
529
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.62
40
$0.61
150
$0.59
400
$0.58
1,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount