451-00002C in Strip by Ezurio | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

451-00002C

Bluetooth v5 / 802.15.4 / NFC Module – External Antenna

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Ezurio 451-00002C - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 32.7mA
Certified: Yes
Sensitivity: -103dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 71
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Features & Applications
Bluetooth v5 / 802.15.4 / NFC Module – External Antenna
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.50
USD
Quantity
Unit Price
50
$9.77
100
$9.72
150
$9.68
200
$9.66
250+
$9.59
Product Variant Information section