Manufacturer Part #
DF51-3EP-2C
DF51 Series Single Row 3 Position 2 mm Positive Lock Wire to Board In-Line Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Hirose Electric DF51-3EP-2C - Product Specification
Shipping Information:
ECCN:
PCN Information:
Notice of relocation of production location, The contents of change -Place of production:Current address:87-3 Okawara, Koriyama City, Fukushima Prefecture?Koriyama Central Industrial Park? New address:1-16-1/19 Kamiizushima, Koriyama City, Fukushima Prefecture -Koriyama Seibu Daiichi Industrial Park. Reason for relocation:At our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks. ?Change range? Due to the relocation to the new factory, the production location of the items produced in the current factory will be relocated. There are no changes to facilities or management systems. 3. Timing of change A new factory is currently under construction and is scheduled to start operation in May 2024.
Notice of relocation of production location and request for consent.The contents of changePlace of productionCurrent address87-3 Okawara, Koriyama City, Fukushima Prefecture?Koriyama Central Industrial ParkNew address-16-1/19 Kamiizushima, Koriyama City, Fukushima PrefectureKoriyama Seibu Daiichi Industrial ParkReason for relocationAt our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks
Part Status:
Hirose Electric DF51-3EP-2C - Technical Attributes
| Type: | Plug |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 3 |
| No of Rows: | 1 |
| Pitch: | 2 mm |
| Termination: | Crimp |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Mating Type: | Latch Lock |
| Gender: | Male |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount