Manufacturer Part #
PY1111C-TR
Yellow/Green 0603 146/146° 7 mcd 11.7 mcd White Diffused 2.1 V LED SMT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stanley Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1847 | ||||||||||
Stanley Electric PY1111C-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Re-processed to update LTB from 6/20/2023 to 7/31/2023.Stanley Electric will discontinue legacy products that have little or no demand in recent years to maintain production efficiency at our manufacturing facilities. With this activity we expect to replace outdated items with the newest technologies and improved production techniques for continued growth in our Optoelectronics Business Unit. Last buy date: July 31, 2023 Last delivery date: End of December, 2023
Stanley Electric will discontinue legacy products that have little or no demand in recent years to maintain production efficiency at our manufacturing facilities. With this activity we expect to replace outdated items with the newest technologies and improved production techniques for continued growth in our Optoelectronics Business Unit. Last buy date: July 31, 2023 Last delivery date: End of December, 2023
Part Status:
Stanley Electric PY1111C-TR - Technical Attributes
| No of LEDs: | 1 |
| Color: | Yellow / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 11.7mcd |
| Viewing Angle: | 146°/146° |
| Wavelength: | 570nm |
| Rated Power: | 70mW |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +120°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount