Manufacturer Part #
HLG-480H-48A
100 - 277Vac, 480W, 5000 - 10000mA, 24-48V, IP65 LED Driver
Product Specification Section
MEAN WELL HLG-480H-48A - Product Specification
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
MEAN WELL HLG-480H-48A - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 480W |
Minimum Output Voltage: | 24V |
Maximum Output Voltage: | 48V |
Minimum Output Current: | 5000mA |
Maximum Output Current: | 10000mA |
Input Power Factor: | 0.98 |
Efficiency: | 95% |
Number of Output Channels: | 1 |
Certifications: | CB,CCC,CE,cUL,ENEC,UL |
Driver Class: | Class I,Class 1,SELV |
IP Rating: | IP65 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$166.25
2
$163.83
3
$162.43
4
$161.44
5+
$158.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box