Manufacturer Part #
STW7NK90Z
N-Channel 900 V 2 Ohm Flange Mount SuperMESH™ Power MOSFET - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Box Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW7NK90Z - Product Specification
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
STMicroelectronics STW7NK90Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 900V |
| Drain-Source On Resistance-Max: | 2Ω |
| Rated Power Dissipation: | 140W |
| Qg Gate Charge: | 46.5nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 5.8A |
| Turn-on Delay Time: | 17ns |
| Turn-off Delay Time: | 45ns |
| Rise Time: | 20ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.75V |
| Input Capacitance: | 1350pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.36
30
$2.31
125
$2.27
400
$2.25
1,500+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Package Style:
TO-247-3
Mounting Method:
Through Hole