Manufacturer Part #
MX25L12833FM2I-10G
MX25Lxx Series 128 Mb (16 M x 8) 3.6 V 133 MHz CMOS MXSMIO® Flash Memory-SOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:92 per Tube Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L12833FM2I-10G - Product Specification
Macronix MX25L12833FM2I-10G - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 104MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 128Mb |
| Memory Organization: | 128 M x 1/64 M x 2/32 M x 4 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 6pF |
| NOR Serial Type: | Multi I/O, Quad |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
10
$2.25
25
$2.22
50
$2.20
125
$2.16
250+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
92 per Tube
Package Style:
SOP-8
Mounting Method:
Surface Mount