Manufacturer Part #
STPS10H60SF
STPS10H60SF Series 60 V 10 A SMT Power Schottky Rectifier - TO-277A (SMPC)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:TO-277A Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS10H60SF - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 210A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 0.79V |
| Thermal Resistance: | 2.4°C/W |
| Configuration: | Single |
| Package Style: | TO-277A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
6,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
TO-277A
Mounting Method:
Surface Mount