Manufacturer Part #
P822601
Broadband 5G/LTE/LPWA/NTN PCB antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX P822601 - Technical Attributes
| Gain: | 2.6dBi/4.4dBi/3.4dBi |
| VSWR: | 2.5 |
| Polarization: | Linear |
| No of Bands: | 8 |
| Rated Power: | 2W |
| Application Type: | Cellular |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 698MHz to 2700MHz |
| Mounting Method: | Surface Mount |
Features & Applications
Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.
APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment
BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount